Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No23-191Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42X9495
Your Part Number
114 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.970 |
| 5+ | $8.670 |
| 10+ | $7.790 |
Price for:Each
Minimum: 1
Multiple: 1
$8.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No23-191Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42X9495
Technical Datasheet
Connector to ConnectorNEMA 1-15P to IEC 320 C7
Connector Type ANEMA 1-15P
Cable Length - Metric3m
Connector Type BIEC 60320 C7
Current Rating-
Voltage Rating-
Jacket ColorBlack
Product Range-
Cable Length - Imperial12ft
SVHCTo Be Advised
Product Overview
The 23-191 from MCM is a non-polarized C8 style power cord. It is used for many Technics/Panasonic series audio components. This power cord is also used in many portable electronic devices.
- Wire size is 18AWG
- Length is 12ft
- 6’ length
- Replaces Matsushita #SJA170
Applications
Industrial
Technical Specifications
Connector to Connector
NEMA 1-15P to IEC 320 C7
Cable Length - Metric
3m
Current Rating
-
Jacket Color
Black
Cable Length - Imperial
12ft
Connector Type A
NEMA 1-15P
Connector Type B
IEC 60320 C7
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
