Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.840 |
Price for:Each
Minimum: 200
Multiple: 200
$568.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No23-095Copy
Newark Part No.38C9212
Technical Datasheet
Connector to ConnectorSPT-1 Plug to Free End
Cable Length - Metric-
Current Rating-
Voltage Rating-
Jacket Color-
Product Range-
Cable Length - Imperial-
SVHCTo Be Advised
Product Overview
Replacement Cord Replacement Cord, Gauge: 18, Jacket: SPT-22, Length: 6 feet, Polarized plug
Technical Specifications
Connector to Connector
SPT-1 Plug to Free End
Current Rating
-
Jacket Color
-
Cable Length - Imperial
-
Cable Length - Metric
-
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
