Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
Price for:Pack of 100
Minimum: 100
Multiple: 100
$364.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
6" cable ties are great for light duty applications.
- Length: 6"
- Color: Black
- Bundle size: 11/4"
- 100 per bag
Technical Specifications
Cable Tie Material
-
Cable Tie Length
152mm
Cable Bundle Diameter Max
140mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
