Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.890 |
| 5+ | $20.800 |
| 10+ | $19.550 |
Price for:Each
Minimum: 1
Multiple: 1
$21.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No12-218
Newark Part No.85W1156
Board TypePrototype Board
Board MaterialEpoxy Glass Composite
Hole Diameter-
External Height-
External Width-
Board Thickness2.38mm
SVHCTo Be Advised
Product Overview
Heavy duty project kit includes a Hammond 1590B project box and a circuit board to fit. Project box is die cast aluminum with EMI/RFI shielding. Board is made of FR-4 with one ounce copper. Holes are paired and .042" in diameter to accept leads from common components
- Mounting screws included
- Box dimensions: 4.39" x 2.34" x 1.06"
- Board dimensions: 4.05" x 2.05"
Technical Specifications
Board Type
Prototype Board
Hole Diameter
-
External Width
-
SVHC
To Be Advised
Board Material
Epoxy Glass Composite
External Height
-
Board Thickness
2.38mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
