Print Page
50-8890
8" Indoor/Outdoor Two-Way White Speaker
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No50-8890Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74R5065
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 200+ | $185.000 |
Price for:Each
Minimum: 200
Multiple: 1
$37,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No50-8890Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74R5065
Product Range-
SVHCTo Be Advised
Product Overview
Monitoring in the studio or small stage venues High excursion woofers mounted in tuned ABS cabinets, coupled with a 1" soft dome tweeter, provide wide frequency response with tremendous detail. Rear mounted rotary switch selects multiple taps on the internal 70V transformer, or 8Ω bypass position, allowing the speaker to see the full frequency range.
- Large scale commercial environments including retail, commercial, industrial, public transportation and school environments
- High fidelity sound distribution in clubs, sports bars, health spas, community centers
- Outdoor sound distribution in residential distributed systems
- Polypropylene cone 8" woofer with rubber surround
- 1" Soft dome tweeter with dispersion lens
- UV resistant ABS resin composite enclosures
- Wedge shape design for improved cabinet performance and easy corner mounting
- Included mounting brackets and hardware
- Rustproof aluminum grills
- Heavy duty five-way binding post connections
- White color, also available in
- Sold in pairs
- Power capacity: 60W/120W RMS/peak
- Sensitivity: 88dB (W/M)
- Nominal impedance: 8Ω;
- Frequency response: 45Hz ~ 20KHz
- 70V transformer taps: 3.75W, 7.5W, 15W, 30W, 60W
- Available 8Ω; bypass mode
- Dimensions: Dimensions: 17" (H) x 11½" (W) x 10" (D)
- Available 8Ω; bypass mode
- Dimensions: Dimensions: 17" (H) x 11½" (W) x 10" (D)
Technical Specifications
Product Range
-
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate