Print Page
50-8880
Indoor / Outdoor Speaker Pair (white) 5-1/4" 70V/8 ohm
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No50-8880Copy
Newark Part No.74R5061
Product Range-
SVHCTo Be Advised
Product Overview
Monitoring in the studio or small stage venues High excursion woofers mounted in tuned ABS cabinets, coupled with a 1" soft dome tweeter, provide wide frequency response with tremendous detail. Rear mounted rotary switch selects multiple taps on the internal 70V transformer, or 8Ω bypass position, allowing the speaker to see the full frequency range.
- Large scale commercial environments including retail, commercial, industrial, public transportation and school environments
- High fidelity sound distribution in clubs, sports bars, health spas, community centers
- Outdoor sound distribution in residential distributed systems
- Polypropylene cone 5¼" woofer with rubber surround
- 1" Soft dome tweeter with dispersion lens
- UV resistant ABS resin composite enclosures
- Wedge shape design for improved cabinet performance and easy corner mounting
- Included mounting brackets and hardware
- Rustproof aluminum grills
- Heavy duty five-way binding post connections
- White color, also available in
- Sold in pairs
- Power capacity: 50W/100W RMS/peak
- Sensitivity: 86dB (W/M)
- Nominal impedance: 8Ω;
- Frequency response: 60Hz ~ 20KHz
- Transformer taps: 2.5W, 5W, 10W, 20W, 30W
- Available 8Ω; bypass mode
- Dimensions: 10¾" (H) x 7" (W) x 6" (D)
- Available 8Ω; bypass mode
- Dimensions: 10¾" (H) x 7" (W) x 6" (D)
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate