Print Page
50-6269
Subwoofer Plate Amplifier Module 120W RMS
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No50-6269
Newark Part No.55X0521
Product Range-
Plug Type-
SVHCNo SVHC (27-Jun-2018)
Product Overview
120 Watt Subwoofer Amplifier Module Opened back amplifier plate is perfect for building, upgrading or repairing a home theater subwoofer. Completely assembled chassis mounts to an existing enclosure and provides 120 Watt RMS output. Speaker level and line level inputs allow connection to virtually any system. Selectable phase and variable low pass filter provide tailoring to most any environment and taste.
- Variable 50Hz ~ 150Hz low pass filter
- Variable gain control
- Selectable 0 deg
- RCA type L
- Push terminal inputs for speaker level input
- Push terminal outputs for satellite speaker output
- Auto sound-sensing power ON
- 19" detachable lead for internal woofer connection
- Includes ten mounting screws
- Power output: 120W RMS, at 4ohm
- Frequency response: 20Hz ~ 150Hz
- Power requirements: 110VAC, 60Hz, 250W
- Overall Dimensions: 9-79-7/8" (H) x 7-7/8" (W) x 4" (D)
- Required Opening: 8-7/8" (H) x 6-7/8" (W)
Technical Specifications
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate