Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6896AAZT+TCopy
Newark Part No.38AC1897
Your Part Number
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6896AAZT+TCopy
Newark Part No.38AC1897
Technical Datasheet
Reset Threshold Voltage – Min491mV
Reset Threshold Voltage – Max509mV
Reset Threshold Voltage - Nom-
No. of Monitored Voltages1Monitors
Supply Voltage Min1.5V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Push-Pull
IC Case / PackageTSOT
No. of Pins6Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseTSOT
Threshold Voltage-
Technical Specifications
Reset Threshold Voltage – Min
491mV
Reset Threshold Voltage - Nom
-
Supply Voltage Min
1.5V
Reset Output Type
Active-Low, Push-Pull
No. of Pins
6Pins
Delay Time
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
TSOT
Reset Threshold Voltage – Max
509mV
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
TSOT
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
