Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5183BEEI+TCopy
Newark Part No.73Y4777
Product RangeDual 10-Bit Voltage Output DACs
Your Part Number
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5183BEEI+TCopy
Newark Part No.73Y4777
Product RangeDual 10-Bit Voltage Output DACs
Technical Datasheet
Resolution10bit
InterfacesParallel
InterfacesParallel
Supply Voltage Min3.3V
Supply Voltage Range2.7V to 3.3V
Supply Voltage Range2.7V to 3.3V
Supply Voltage Max2.7V
No. of Channels2Channels
ADC / DAC Case StyleQSOP
Output TypeVoltage
IC Case / PackageQSOP
Input Channel TypeParallel
No. of Pins28Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 10-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution
10bit
Interfaces
Parallel
Supply Voltage Range
2.7V to 3.3V
Supply Voltage Max
2.7V
ADC / DAC Case Style
QSOP
IC Case / Package
QSOP
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
Dual 10-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Interfaces
Parallel
Supply Voltage Min
3.3V
Supply Voltage Range
2.7V to 3.3V
No. of Channels
2Channels
Output Type
Voltage
Input Channel Type
Parallel
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
