New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Data & Signal Conversion
                                                                                                  4. Digital-to-Analog Converters - DAC
                                                                                                  Print Page

                                                                                                  MAX500BCWE+

                                                                                                  DAC, 8BIT, QUAD, WSOIC-16

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX500BCWE+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX500BCWE+
                                                                                                  Newark Part No.73Y4648
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX500BCWE+
                                                                                                  Newark Part No.73Y4648
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Resolution (Bits)8bit
                                                                                                  Sampling Rate-
                                                                                                  Data InterfaceI2C
                                                                                                  Supply Voltage Range11.4V to 16.5V, 14.25V to 15.75V
                                                                                                  Supply Voltage Range11.4V to 16.5V, 14.25V to 15.75V
                                                                                                  ADC / DAC Case StyleWSOIC
                                                                                                  No. of Pins16Pins
                                                                                                  Input Channel TypeSerial
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The MAX500BCWE+ is a CMOS, quad, voltage output 8bit digital to analogue converter (DAC) in 16 pin WSOIC package. This serial DAC includes four output buffer amplifiers and input logic for an easy to use two or three wire cascadable serial interface. In a system with several MAX500B devices, only one serial data line is required to load all the DACs by cascading them. The MAX500B contains double buffered logic and 10bit shift register that allows all four DACs to be updated simultaneously using one control signal. There are three reference inputs so the range of two of DACs can be independently set while other two DACs track each other. The device achieves 8bit performance over the full operating temperature range without external trimming. It is used in minimum component count, analogue systems, digital offset/gain adjustment, arbitrary function generators and automatic test equipments.

                                                                                                  • Supply voltage range from 11.4V to 16.5V, 14.25V to 15.75V
                                                                                                  • Operating temperature range from 0°C to 70°C
                                                                                                  • Supports I2C interface
                                                                                                  • Positive supply current of 10mA at TA = +25°C with single supply
                                                                                                  • Buffered voltage outputs, double buffered digital inputs
                                                                                                  • Microprocessor and TTL/CMOS compatible
                                                                                                  • No external adjustments is required
                                                                                                  • Total unadjusted error of ±2LSB and full scale error of ±1LSB with single supply
                                                                                                  • Relative accuracy of ±1LSB and differential nonlinearity of ±1LSB (monotonic) with single supply
                                                                                                  • Voltage output slew rate of 8V/μs with dual supply

                                                                                                  Applications

                                                                                                  Signal Processing, Industrial

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Resolution (Bits)

                                                                                                  8bit

                                                                                                  Data Interface

                                                                                                  I2C

                                                                                                  Supply Voltage Range

                                                                                                  11.4V to 16.5V, 14.25V to 15.75V

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Sampling Rate

                                                                                                  -

                                                                                                  Supply Voltage Range

                                                                                                  11.4V to 16.5V, 14.25V to 15.75V

                                                                                                  ADC / DAC Case Style

                                                                                                  WSOIC

                                                                                                  Input Channel Type

                                                                                                  Serial

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.