Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX188CCPP+Copy
Newark Part No.73Y2769
Product RangeOctal 12-Bit SAR ADCs
Your Part Number
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX188CCPP+Copy
Newark Part No.73Y2769
Product RangeOctal 12-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution12bit
Sampling Rate133kSPS
No. of Channels8Channels
Input Channel TypeDifferential, Single Ended
Supply Voltage TypeDual (+/-)
Interfaces4 Wire, Microwire, QSPI, SPI
Supply Voltage Min4.75V
ADC / DAC Case StyleDIP
Supply Voltage Max5.25V
IC Case / PackageDIP
No. of Pins20Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeOctal 12-Bit SAR ADCs
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
133kSPS
Input Channel Type
Differential, Single Ended
Interfaces
4 Wire, Microwire, QSPI, SPI
ADC / DAC Case Style
DIP
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Resolution
12bit
No. of Channels
8Channels
Supply Voltage Type
Dual (+/-)
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
No. of Pins
20Pins
Operating Temperature Min
0°C
Product Range
Octal 12-Bit SAR ADCs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
