Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1700EEE+Copy
Newark Part No.68AC5279
Your Part Number
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1700EEE+Copy
Newark Part No.68AC5279
Technical Datasheet
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min700mV
Input Voltage Max5.5V
Max Output Current800mA
Output Current800mA
IC Case / PackageQSOP
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom3.6V
Output Voltage Nom3.6V
Output Voltage Min2.5V
Output Voltage Max5.5V
Switching Frequency Typ300kHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseQSOP
Automotive Qualification Standard-
Switching Frequency400kHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Boost (Step Up)
Input Voltage Max
5.5V
Output Current
800mA
No. of Pins
16Pins
Output Voltage - Nom
3.6V
Output Voltage Min
2.5V
Switching Frequency Typ
300kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
QSOP
Switching Frequency
400kHz
No. of Outputs
1Outputs
Input Voltage Min
700mV
Max Output Current
800mA
IC Case / Package
QSOP
IC Mounting
Surface Mount
Output Voltage Nom
3.6V
Output Voltage Max
5.5V
Efficiency
96%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
