Product Information
Product Overview
The MAX163CCWG+ is a CMOS 12bit ADC with track and hold in 24 pin WSOIC package. This ADC combines an track and hold and voltage reference along with high conversion speed and low power consumption. A conversion time of 8.33μs includes settling time for the track and hold. An internal buried zener reference provides low drift with low noise. External components are limited to only decoupling capacitors for the power supply and reference voltages. On-chip clock circuitry can either be driven from an external clock source or a crystal. It employs a standard micro processor interface. Three state data outputs can be configured for 12bit data buses. Data access and bus release timing specs are compatible with most popular microprocessor without resorting to wait states. IC is used in high accuracy process control and high speed data acquisition.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Internal analogue track-hold
- 6MHz full power bandwidth
- On-chip voltage reference
- High input resistance 500Mohm
- 180mW (max) power consumption
- Maximum INL is ±1LSB, DNL is ±1LSB (monolithic over temperature)
- Maximum clock frequency of 1.6MHz
- THD is -76dB, S/(N+D) is 70dB at 10KHz input signal, TA = 25°C
Applications
Signal Processing, Industrial, Audio
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Dual (+/-)
5.25V
24Pins
70°C
-
No SVHC (25-Jun-2025)
100kSPS
Parallel
4.75V
WSOIC
0°C
Single 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate