Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15095DGFC+Copy
Newark Part No.41AH4408
Your Part Number
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15095DGFC+Copy
Newark Part No.41AH4408
Technical Datasheet
Controller ApplicationsBlade Server, Server I/O Card, RAID System, Disk Drive Power, Storage & Industrial Applications
No. of Channels1Channels
Supply Voltage Min2.7V
Input Voltage18V
Supply Voltage Max18V
IC Case / PackageFC2QFN
Controller IC Case StyleFC2QFN
No. of Pins12Pins
Power SwitchInternal
IC MountingSurface Mount
IC FunctionHot Swap Controller
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Controller Applications
Blade Server, Server I/O Card, RAID System, Disk Drive Power, Storage & Industrial Applications
Supply Voltage Min
2.7V
Supply Voltage Max
18V
Controller IC Case Style
FC2QFN
Power Switch
Internal
IC Function
Hot Swap Controller
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Channels
1Channels
Input Voltage
18V
IC Case / Package
FC2QFN
No. of Pins
12Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
