Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1189AEUI+Copy
Newark Part No.73Y1987
Product RangeSingle 16-Bit SAR ADCs
Your Part Number
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1189AEUI+Copy
Newark Part No.73Y1987
Product RangeSingle 16-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
ADC ArchitectureSAR
Resolution16bit
Sampling Rate135kSPS
No. of Channels1Channels
Input Channel TypeDifferential, Pseudo Differential, Single Ended
Supply Voltage TypeSingle
InterfacesParallel
Supply Voltage Min4.75V
ADC / DAC Case StyleTSSOP
Supply Voltage Max5.25V
IC Case / PackageTSSOP
No. of Pins28Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 16-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADC Architecture
SAR
Resolution
16bit
No. of Channels
1Channels
Supply Voltage Type
Single
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
ADC Architecture
SAR
Sampling Rate
135kSPS
Input Channel Type
Differential, Pseudo Differential, Single Ended
Interfaces
Parallel
ADC / DAC Case Style
TSSOP
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
