Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11047ECB+
Newark Part No.73Y1878
Product RangeQuad 16-Bit SAR ADCs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11047ECB+
Newark Part No.73Y1878
Product RangeQuad 16-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
ADC ArchitectureSAR
Resolution16bit
Sampling Rate250kSPS
No. of Channels4Channels
Input Channel TypeSingle Ended
Supply Voltage TypeSingle
InterfacesParallel
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleTQFP
IC Case / PackageTQFP-EP
No. of Pins64Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 16-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADC Architecture
SAR
Resolution
16bit
No. of Channels
4Channels
Supply Voltage Type
Single
Supply Voltage Min
4.75V
ADC / DAC Case Style
TQFP
No. of Pins
64Pins
Operating Temperature Min
-40°C
Product Range
Quad 16-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
ADC Architecture
SAR
Sampling Rate
250kSPS
Input Channel Type
Single Ended
Interfaces
Parallel
Supply Voltage Max
5.25V
IC Case / Package
TQFP-EP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
