New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Data & Signal Conversion
                                                                                                    4. Analog-to-Digital Converters - ADC
                                                                                                    Print Page

                                                                                                    ICL7109CQH+D

                                                                                                    ADC, 1-CH, DUAL SLOPE, 12BIT, PLCC-44

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES ICL7109CQH+D
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoICL7109CQH+D
                                                                                                    Newark Part No.73Y1742
                                                                                                    Product RangeSingle 12-Bit Dual Slope ADCs
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoICL7109CQH+D
                                                                                                    Newark Part No.73Y1742
                                                                                                    Product RangeSingle 12-Bit Dual Slope ADCs
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    ADC ArchitectureDual Slope
                                                                                                    ADC ArchitectureDual Slope
                                                                                                    Resolution12bit
                                                                                                    Sampling Rate30SPS
                                                                                                    No. of Channels1Channels
                                                                                                    Input Channel TypeDifferential
                                                                                                    Supply Voltage TypeDual (+/-)
                                                                                                    InterfacesParallel, UART
                                                                                                    Supply Voltage Min0V
                                                                                                    ADC / DAC Case StylePLCC
                                                                                                    Supply Voltage Max5V
                                                                                                    IC Case / PackagePLCC
                                                                                                    No. of Pins44Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product RangeSingle 12-Bit Dual Slope ADCs
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The ICL7109CQH+D is a 12bit analogue to digital converter (ADC) with 3-state binary outputs in 44 pin PLCC package. This is a monolithic converter designed for easy interface with microprocessors and URATs. The 12bit binary plus polarity and over range outputs can be directly interfaced to a microprocessor bus. In this mode, IC is controlled by the microprocessor through chip select and two byte enable inputs. For remote data logging applications, IC outputs are easily converted to a UART handshake mode. This device offers high accuracy by lowering rollover error to less than 1 count and zero reading drift to less than 1µV/°C. It is used in wide range of data acquisition and control applications which involve the measurement of analogue data such as pressure, speed, voltage, resistance, flow, weight, temperature, power and current.

                                                                                                    • Supply (dual -/+) voltage range is 0V to 5V
                                                                                                    • Operating temperature range from 0°C to 70°C
                                                                                                    • Improved 2nd source
                                                                                                    • Up to 30 conversions per second
                                                                                                    • Zero integrator phase for fast overload recovery
                                                                                                    • Hysteresis and crosstalk eliminated, byte organized 3-state outputs
                                                                                                    • Significantly improved ESD protection
                                                                                                    • Monolithic low power CMOS design
                                                                                                    • Enhances bus driving capability
                                                                                                    • True differential input and reference

                                                                                                    Applications

                                                                                                    Signal Processing, Industrial

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    ADC Architecture

                                                                                                    Dual Slope

                                                                                                    Resolution

                                                                                                    12bit

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Supply Voltage Type

                                                                                                    Dual (+/-)

                                                                                                    Supply Voltage Min

                                                                                                    0V

                                                                                                    Supply Voltage Max

                                                                                                    5V

                                                                                                    No. of Pins

                                                                                                    44Pins

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    Single 12-Bit Dual Slope ADCs

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    ADC Architecture

                                                                                                    Dual Slope

                                                                                                    Sampling Rate

                                                                                                    30SPS

                                                                                                    Input Channel Type

                                                                                                    Differential

                                                                                                    Interfaces

                                                                                                    Parallel, UART

                                                                                                    ADC / DAC Case Style

                                                                                                    PLCC

                                                                                                    IC Case / Package

                                                                                                    PLCC

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.