Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.850 |
| 10+ | $9.790 |
| 25+ | $8.870 |
| 50+ | $8.310 |
| 100+ | $7.760 |
| 250+ | $6.470 |
| 500+ | $6.280 |
Price for:Each
Minimum: 1
Multiple: 1
$10.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2764BE+
Newark Part No.14AC3772
Battery TypeLi-Ion
IC Interface Type2 Wire, Serial
Interfaces2 Wire, Serial
No. of Cells1Cells
No. of Batteries1
Supply Voltage Min2.5V
Battery IC Case StyleTSSOP
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins16Pins
Operating Temperature Min-20°C
Operating Temperature Max70°C
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion
Interfaces
2 Wire, Serial
No. of Batteries
1
Battery IC Case Style
TSSOP
IC Case / Package
TSSOP
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (04-Feb-2026)
IC Interface Type
2 Wire, Serial
No. of Cells
1Cells
Supply Voltage Min
2.5V
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
70°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability