New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Clock & Timing
                                                                                                    4. Real Time Clocks
                                                                                                    Print Page

                                                                                                    DS1687-3+

                                                                                                    RTC W/ NV SRAM, 242BYTE, EDIP-24

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES DS1687-3+
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS1687-3+
                                                                                                    Newark Part No.73Y1332
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS1687-3+
                                                                                                    Newark Part No.73Y1332
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    InterfacesMultiplexed
                                                                                                    Date FormatDay; Date; Month; Year; Century
                                                                                                    Time FormatHH:MM:SS
                                                                                                    Clock IC TypeAlarm RTC
                                                                                                    Time FormatHH:MM:SS
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max3.7V
                                                                                                    Clock IC Case StyleEDIP
                                                                                                    IC Case / PackageEDIP
                                                                                                    IC Interface TypeMultiplexed
                                                                                                    No. of Pins24Pins
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The DS1687-3+ is a real time clock with +3V operation in 24 pin EDIP package. It is designed as successors to the industry standard DS1285, DS1385, DS1485 and DS1585 PC RTCs. The device provides industry standard DS1285 clock function with +3V operation. The DS1687 incorporates a DS1685 chip, 32.768KHz crystal and lithium battery in a complete, self contained timekeeping EDIP package. The entire unit is fully tested such that a minimum of 10 years of timekeeping and data retention in the absence of VCC is provided. Power control circuitry allows the system to be powered on by an external stimulus such as a keyboard or by a time and date (wake-up) alarm. The PWR output pin can be triggered by one or either of these events and can be used to turn on an external power supply. It is used in embedded systems, utility meters, network hubs, bridges and routers. The crystal select bit allows RTC to operate with 6pF or 12.5pF crystal.

                                                                                                    • Supply voltage range from 2.7V to 3.7V
                                                                                                    • Operating temperature range from 0°C to 70°C
                                                                                                    • Incorporates industry standard DS1287 PC clock and enhanced features such as Y2K compliant
                                                                                                    • Time keeping current of 400nA
                                                                                                    • SMI recovery stack and multiplexed interface
                                                                                                    • Auxiliary battery input, RAM clear input, century register and date alarm register
                                                                                                    • Compatible with existing BIOS for original DS1287 functions
                                                                                                    • Timekeeping algorithm includes leap year compensation valid through 2099
                                                                                                    • UL recognized

                                                                                                    Applications

                                                                                                    Clock & Timing, Security

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Interfaces

                                                                                                    Multiplexed

                                                                                                    Time Format

                                                                                                    HH:MM:SS

                                                                                                    Time Format

                                                                                                    HH:MM:SS

                                                                                                    Supply Voltage Max

                                                                                                    3.7V

                                                                                                    IC Case / Package

                                                                                                    EDIP

                                                                                                    No. of Pins

                                                                                                    24Pins

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Date Format

                                                                                                    Day; Date; Month; Year; Century

                                                                                                    Clock IC Type

                                                                                                    Alarm RTC

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Clock IC Case Style

                                                                                                    EDIP

                                                                                                    IC Interface Type

                                                                                                    Multiplexed

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.