Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1501WZN+T&R
Newark Part No.73Y1280
Technical Datasheet
InterfacesBytewide
Date FormatDay; Date; Month; Year; Century
Clock IC TypeRTC
Time FormatHH:MM:SS
Time FormatHH:MM:SS
Supply Voltage Min3V
Clock IC Case StyleWSOIC
Supply Voltage Max3.6V
IC Case / PackageWSOIC
No. of Pins28Pins
IC Interface TypeBytewide
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interfaces
Bytewide
Clock IC Type
RTC
Time Format
HH:MM:SS
Clock IC Case Style
WSOIC
IC Case / Package
WSOIC
IC Interface Type
Bytewide
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Date Format
Day; Date; Month; Year; Century
Time Format
HH:MM:SS
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
28Pins
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
