Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDG1209EUE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AJ7098
Your Part Number
286 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.280 |
| 10+ | $5.610 |
| 25+ | $5.330 |
| 50+ | $5.040 |
| 192+ | $4.750 |
| 288+ | $4.580 |
| 576+ | $4.490 |
Price for:Each
Minimum: 1
Multiple: 1
$7.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDG1209EUE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AJ7098
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle Supply
Supply Voltage Range10V to 20V, ± 5V to ± 20V
Supply Voltage Range10V to 20V, ± 5V to ± 20V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ100ohm
On Resistance Max250ohm
Switch Configuration-
Mux / Demux Configuration4:1
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
10V to 20V, ± 5V to ± 20V
IC Case / Package
TSSOP
No. of Channels
2Channels
On Resistance Max
250ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single Supply
Supply Voltage Range
10V to 20V, ± 5V to ± 20V
No. of Pins
16Pins
On Resistance Typ
100ohm
Switch Configuration
-
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
