Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASTERPLUG
Manufacturer Part NoWBXG-MPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AK1327
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.550 |
| 5+ | $16.270 |
Price for:Each
Minimum: 1
Multiple: 1
$16.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTERPLUG
Manufacturer Part NoWBXG-MPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AK1327
Enclosure TypeOutdoor / Waterproof
Enclosure MaterialPlastic
External Height - Metric126mm
External Width - Metric351mm
External Depth - Metric220mm
IP RatingIP54
IP RatingIP54
Body ColorGreen
NEMA Rating-
External Height - Imperial4.96"
External Width - Imperial13.81"
External Depth - Imperial8.66"
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Enclosure Type
Outdoor / Waterproof
External Height - Metric
126mm
External Depth - Metric
220mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
13.81"
Product Range
-
Enclosure Material
Plastic
External Width - Metric
351mm
IP Rating
IP54
Body Color
Green
External Height - Imperial
4.96"
External Depth - Imperial
8.66"
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
