Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASTERPLUG
Manufacturer Part NoSRG42-MPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81AK4946
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.270 |
| 10+ | $11.570 |
Price for:Each
Minimum: 1
Multiple: 1
$12.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Outlets
4Outlets
Current Rating
13A
Plug Type
UK Type G
Peak Surge Current
13.5kA
Product Range
-
Outlet Type
UK
Supply Voltage VAC
240V
Cable Length
2m
Energy Rating
375J
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
