Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASTER APPLIANCE
Manufacturer Part NoPH-1615Copy
Newark Part No.45AC5619
Product RangeProheat STC PH Series
Your Part Number
No Longer Available
Product Information
ManufacturerMASTER APPLIANCE
Manufacturer Part NoPH-1615Copy
Newark Part No.45AC5619
Product RangeProheat STC PH Series
Technical Datasheet
Input Power1.3kW
Supply Voltage VAC120V
Heat Temperature Max500°F
Product RangeProheat STC PH Series
Plug TypeUS
SVHCTo Be Advised
Product Overview
The Master ProHeat STC Series heat guns have the capability to sense, display and control actual work surface temperatures.
- Know your work surface temperature at all times
- Fine tune and lock-in temperature and airflow settings for repeatability
- Easy to reach and maintain defined target temperatures
- Speeds up the process by allowing operator to work in the upper limits of the cure zone
- Avoid overheating or burning heat-sensitive materials
Technical Specifications
Input Power
1.3kW
Heat Temperature Max
500°F
Plug Type
US
Supply Voltage VAC
120V
Product Range
Proheat STC PH Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
