Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASCOT
Manufacturer Part No2285240000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83AK1368
Product Range2285 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $325.930 |
| 5+ | $309.490 |
| 10+ | $297.240 |
| 25+ | $282.030 |
| 50+ | $265.940 |
Price for:Each
Minimum: 1
Multiple: 1
$325.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No2285240000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83AK1368
Product Range2285 Series
Power Supply ApplicationsITE & Industrial
Input Voltage Max30VDC
No. of Outputs1 Output
No. of Outlets1Outlets
Output Voltage230VAC
Output Power Max300W
Output Power (VA)300W
Output Power300W
Product Range2285 Series
Length190mm
Width152mm
Height66mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Power Supply Applications
ITE & Industrial
No. of Outputs
1 Output
Output Voltage
230VAC
Output Power (VA)
300W
Product Range
2285 Series
Width
152mm
SVHC
No SVHC (10-Jun-2022)
Input Voltage Max
30VDC
No. of Outlets
1Outlets
Output Power Max
300W
Output Power
300W
Length
190mm
Height
66mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
