Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASCOT
Manufacturer Part No127000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AH4150
Your Part Number
115 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 10+ | $2.940 |
| 25+ | $2.760 |
| 50+ | $2.550 |
| 100+ | $2.400 |
| 250+ | $2.210 |
| 500+ | $2.010 |
| 1000+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No127000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AH4150
Technical Datasheet
For Use WithMascot 16W 3523 AC/DC Switch Mode Power Supplies
Accessory TypeEU Exchangeable AC Plug Adapter
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
For Use With
Mascot 16W 3523 AC/DC Switch Mode Power Supplies
Product Range
-
Accessory Type
EU Exchangeable AC Plug Adapter
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
