Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARQUARDT
Manufacturer Part No1115.2101Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.32AK5101
Product Range1115 Series
Your Part Number
190 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.480 |
| 5+ | $12.760 |
| 10+ | $11.910 |
| 25+ | $11.100 |
| 50+ | $10.220 |
| 100+ | $9.630 |
| 250+ | $9.440 |
Price for:Each
Minimum: 1
Multiple: 1
$13.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1115.2101Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.32AK5101
Product Range1115 Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NC
Switch TerminalsQuick Connect
Contact Current Max16A
Contact Voltage DC Nom-
Product Range1115 Series
Contact Voltage AC Nom400V
Operating Force Max6N
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPST-NC
Contact Current Max
16A
Product Range
1115 Series
Operating Force Max
6N
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
400V
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
