Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARQUARDT
Manufacturer Part No1010.9852Copy
Newark Part No.32AK5088
Product Range1010 Series
Your Part Number
175 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.170 |
Price for:Each
Minimum: 1
Multiple: 1
$6.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1010.9852Copy
Newark Part No.32AK5088
Product Range1010 Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorSpring Lever
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max6A
Contact Voltage DC Nom-
Product Range1010 Series
Contact Voltage AC Nom250V
Operating Force Max1.05N
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
6A
Product Range
1010 Series
Operating Force Max
1.05N
Microswitch Actuator
Spring Lever
Switch Terminals
PC Pin
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
