Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARQUARDT
Manufacturer Part No1006.1511Copy
Newark Part No.32AK5086
Product Range1005 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1006.1511Copy
Newark Part No.32AK5086
Product Range1005 Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorLong Roller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max10A
Contact Voltage DC Nom-
Product Range1005 Series
Contact Voltage AC Nom400V
Operating Force Max1.25N
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
1005 Series
Operating Force Max
1.25N
Microswitch Actuator
Long Roller Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
400V
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
