Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMARQUARDT
Manufacturer Part No09033.0400-00Copy
Newark Part No.48AC7645
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles4 Pole
Angle of Throw30°
Contact Current AC Max500mA
Contact Voltage AC Max48V
Product Range-
IlluminationNon Illuminated
Contact Current DC Max250mA
Contact Voltage DC Max30V
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
30°
Contact Voltage AC Max
48V
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
4 Pole
Contact Current AC Max
500mA
Product Range
-
Contact Current DC Max
250mA
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
