Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARQUARDT
Manufacturer Part No02066.2103-02Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.48AC7504
Product Range2066 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.090 |
| 5+ | $32.760 |
| 10+ | $27.560 |
| 25+ | $24.960 |
| 50+ | $23.230 |
| 100+ | $21.840 |
| 250+ | $21.400 |
| 5000+ | $20.970 |
Price for:Each
Minimum: 1
Multiple: 1
$37.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No02066.2103-02Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.48AC7504
Product Range2066 Series
Pressure Type-
Pressure Port TypeG3/8 Male
Operating Pressure Min0bar
Operating Pressure Max4.5bar
Pressure Port SizeG3/8
Transducer Connection / Termination4 Pin Male Connector
Supply Voltage Min-
Supply Voltage Max5VDC
Media TypeAir, Water
Output Interface1.127-3.6V
Sensor Output TypeRatiometric
Housing MaterialThermoplastic
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product Range2066 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Pressure Type
-
Operating Pressure Min
0bar
Pressure Port Size
G3/8
Supply Voltage Min
-
Media Type
Air, Water
Sensor Output Type
Ratiometric
Operating Temperature Min
-10°C
Product Range
2066 Series
Pressure Port Type
G3/8 Male
Operating Pressure Max
4.5bar
Transducer Connection / Termination
4 Pin Male Connector
Supply Voltage Max
5VDC
Output Interface
1.127-3.6V
Housing Material
Thermoplastic
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
