Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARQUARDT
Manufacturer Part No02066.2102-04Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.48AC7503
Product Range2066 Series
Your Part Number
91 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.890 |
| 5+ | $34.340 |
| 10+ | $28.870 |
| 25+ | $26.130 |
| 50+ | $24.310 |
| 100+ | $22.850 |
| 250+ | $22.390 |
| 5000+ | $21.940 |
Price for:Each
Minimum: 1
Multiple: 1
$38.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No02066.2102-04Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.48AC7503
Product Range2066 Series
Pressure Type-
Pressure Port TypeSingle Radial Barbless
Operating Pressure Min0bar
Operating Pressure Max4.5bar
Pressure Port Size14.85mm
Transducer Connection / Termination4 Pin Male Connector
Supply Voltage Min-
Supply Voltage Max5VDC
Media TypeAir, Water
Output Interface1.127-3.6V
Sensor Output TypeRatiometric
Housing MaterialThermoplastic
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product Range2066 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Pressure Type
-
Operating Pressure Min
0bar
Pressure Port Size
14.85mm
Supply Voltage Min
-
Media Type
Air, Water
Sensor Output Type
Ratiometric
Operating Temperature Min
-10°C
Product Range
2066 Series
Pressure Port Type
Single Radial Barbless
Operating Pressure Max
4.5bar
Transducer Connection / Termination
4 Pin Male Connector
Supply Voltage Max
5VDC
Output Interface
1.127-3.6V
Housing Material
Thermoplastic
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
