Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARQUARDT
Manufacturer Part No01687.1104-02Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.48AC7448
Product Range1683 Series
Your Part Number
78 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.290 |
| 5+ | $11.730 |
| 10+ | $9.860 |
| 25+ | $8.930 |
| 50+ | $8.300 |
| 100+ | $7.800 |
| 250+ | $7.430 |
Price for:Each
Minimum: 1
Multiple: 1
$13.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No01687.1104-02Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.48AC7448
Product Range1683 Series
Product Range1683 Series
Panel Cutout Diameter-
Contact ConfigurationDPST
Switch OperationOn-Off
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourGreen
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorGreen
Panel Cutout (H x W)12.9mm x 19.2mm
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
1683 Series
Contact Configuration
DPST
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
IP40
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (15-Jun-2015)
Panel Cutout Diameter
-
Switch Operation
On-Off
Actuator / Cap Colour
Green
Contact Voltage VAC
250V
Contact Voltage VDC
-
IP Rating
IP40
Switch Terminals
Quick Connect
Panel Cutout (H x W)
12.9mm x 19.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
