Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARQUARDT
Manufacturer Part No01660.0201-00
Newark Part No.48AC7437
Product Range1660 Series
No Longer Available
Product Information
ManufacturerMARQUARDT
Manufacturer Part No01660.0201-00
Newark Part No.48AC7437
Product Range1660 Series
Product Range1660 Series
Panel Cutout Diameter-
Contact ConfigurationDPST
Switch OperationOn-Off
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourOrange
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorOrange
Panel Cutout (H x W)22.2mm x 30mm
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
1660 Series
Contact Configuration
DPST
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
IP40
Switch Mounting
Panel Mount
Illumination Color
Orange
SVHC
No SVHC (15-Jun-2015)
Panel Cutout Diameter
-
Switch Operation
On-Off
Actuator / Cap Colour
Orange
Contact Voltage VAC
250V
Contact Voltage VDC
-
IP Rating
IP40
Switch Terminals
Quick Connect
Panel Cutout (H x W)
22.2mm x 30mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate