Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MARL |
|---|---|
| Manufacturer Part No | 699-501-75Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 79M5415 |
| Product Range | 699 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $46.010 |
| 25+ | $41.500 |
| 50+ | $38.920 |
| 100+ | $36.330 |
| 250+ | $33.260 |
Price for:Each
Minimum: 10
Multiple: 10
$460.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MARL |
|---|---|
| Manufacturer Part No | 699-501-75Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 79M5415 |
| Product Range | 699 Series |
| Technical Datasheet | |
| LED Color | Red |
| Operating Voltage | 110VAC |
| Mounting Hole Dia | 12.7mm |
| Forward Current If | 6mA |
| Luminous Intensity | 11cd |
| IP / NEMA Rating | IP67 |
| Product Range | 699 Series |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| LED Color | Red |
|---|---|
| Mounting Hole Dia | 12.7mm |
| Luminous Intensity | 11cd |
| Product Range | 699 Series |
| Operating Voltage | 110VAC |
|---|---|
| Forward Current If | 6mA |
| IP / NEMA Rating | IP67 |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
