Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The 677-501-22-R is a red panel-mount sunlight readable LED Indicator with integral resistor. It can be fitted with a fixing nut and washer. A diode has been incorporated into the indicator offering reverse voltage protection to 1000VDC. Connection is via Faston/solder tab terminals.
- 140° Viewing angle
- -20 to 60°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
8.1mm
Luminous Intensity
2.75cd
Product Range
-
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
