Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No671-290-22
Newark Part No.99K0262
Your Part Number
Technical Datasheet
No Longer Available
Product Overview
The 671-290-22 is a red panel-mount LED Indicator made of black anodised aluminium housing.
- Colour diffused lens
- Large LED indication
- -40 to 85°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
25.4mm
Luminous Intensity
30mcd
Product Range
-
Operating Voltage
24VDC
Forward Current If
19mA
IP / NEMA Rating
IP67
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate