Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No671-066-23Copy
Newark Part No.93Y2266
Product Range671 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $460.700 |
| 5+ | $417.390 |
| 10+ | $409.510 |
| 25+ | $397.700 |
| 50+ | $378.010 |
| 100+ | $340.610 |
| 250+ | $315.010 |
Price for:Each
Minimum: 1
Multiple: 1
$460.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No671-066-23Copy
Newark Part No.93Y2266
Product Range671 Series
Technical Datasheet
LED ColorBlue
Operating Voltage28V
Mounting Hole Dia25.4mm
Forward Current If14mA
Luminous Intensity233mcd
IP / NEMA RatingIP67
Product Range671 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
25.4mm
Luminous Intensity
233mcd
Product Range
671 Series
Operating Voltage
28V
Forward Current If
14mA
IP / NEMA Rating
IP67
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
