Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No662-312-04Copy
Newark Part No.88K2245
Product RangeMarl - 662
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.740 |
| 5+ | $34.240 |
| 10+ | $33.240 |
| 25+ | $32.580 |
| 50+ | $31.000 |
| 100+ | $27.840 |
| 250+ | $24.930 |
Price for:Each
Minimum: 1
Multiple: 1
$37.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No662-312-04Copy
Newark Part No.88K2245
Product RangeMarl - 662
Technical Datasheet
LED ColorGreen
Operating Voltage2.2VDC
Mounting Hole Dia6.35mm
Forward Current If20mA
Luminous Intensity50mcd
IP / NEMA RatingIP67
Product RangeMarl - 662
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 662-312-04 is a green panel-mount Professional LED Indicator made of black anodised aluminium housing.
- Unique hexagonal bezel aids mounting
- Colour diffused lens
- Wide viewing angle
- -30 to 85°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Color
Green
Mounting Hole Dia
6.35mm
Luminous Intensity
50mcd
Product Range
Marl - 662
Operating Voltage
2.2VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
