Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $41.400 |
| 5+ | $38.300 |
| 10+ | $36.480 |
| 25+ | $34.420 |
| 50+ | $31.840 |
| 100+ | $29.770 |
Price for:Each
Minimum: 1
Multiple: 1
$41.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MARL |
|---|---|
| Manufacturer Part No | 651-114-23Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 34AH4615 |
| Product Range | 651 |
| Technical Datasheet | |
| LED Color | Green |
| Operating Voltage | 28VDC |
| Mounting Hole Dia | 12.7mm |
| Forward Current If | 20mA |
| Luminous Intensity | 60mcd |
| IP / NEMA Rating | IP67 |
| Product Range | 651 |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| LED Color | Green |
|---|---|
| Mounting Hole Dia | 12.7mm |
| Luminous Intensity | 60mcd |
| Product Range | 651 |
| Operating Voltage | 28VDC |
|---|---|
| Forward Current If | 20mA |
| IP / NEMA Rating | IP67 |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (1)
Alternatives for 651-114-23
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |

