Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No651-105-76
Newark Part No.99H8402
Product Range651 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $43.52 |
| 25+ | $42.53 |
| 50+ | $40.14 |
| 100+ | $36.17 |
| 250+ | $33.58 |
Price for:Each
Minimum: 10
Multiple: 10
$435.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No651-105-76
Newark Part No.99H8402
Product Range651 Series
Technical Datasheet
LED ColorRed
Operating Voltage230VAC
Mounting Hole Dia12.7mm
Forward Current If4mA
Luminous Intensity100mcd
IP / NEMA RatingIP67
Product Range651 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
LED Color
Red
Mounting Hole Dia
12.7mm
Luminous Intensity
100mcd
Product Range
651 Series
Operating Voltage
230VAC
Forward Current If
4mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate