Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No612-301-22Copy
Newark Part No.15AM9519
Product Range612 Series
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.550 |
| 5+ | $46.760 |
| 10+ | $45.400 |
| 25+ | $44.500 |
| 50+ | $42.340 |
| 100+ | $38.030 |
| 250+ | $34.050 |
Price for:Each
Minimum: 1
Multiple: 1
$51.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No612-301-22Copy
Newark Part No.15AM9519
Product Range612 Series
LED ColorRed
Operating Voltage24VDC
Mounting Hole Dia6.35mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP67
Product Range612 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Color
Red
Mounting Hole Dia
6.35mm
Luminous Intensity
-
Product Range
612 Series
Operating Voltage
24VDC
Forward Current If
-
IP / NEMA Rating
IP67
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
