Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No531-501-63Copy
Newark Part No.79M6901
Product Range12.7mm Panel Mount LED 531 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $51.780 |
| 25+ | $50.750 |
| 50+ | $48.300 |
| 100+ | $43.370 |
| 250+ | $38.830 |
Price for:Each
Minimum: 10
Multiple: 10
$517.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No531-501-63Copy
Newark Part No.79M6901
Product Range12.7mm Panel Mount LED 531 Series
Technical Datasheet
LED ColorRed
Operating Voltage28V
Mounting Hole Dia12.7mm
Forward Current If16mA
Luminous Intensity11cd
IP / NEMA RatingIP67
Product Range12.7mm Panel Mount LED 531 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 531-501-63 is a red weatherproof panel-mount LED Indicator made of bright nickel-plated brass housing. It is fitted with an internal diode to provide reverse voltage protection to 1000VDC. It will operate over a wide voltage input range.
- Full internal potting to resist shock and vibration
- Colour diffused lens
- -40 to 95° Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
12.7mm
Luminous Intensity
11cd
Product Range
12.7mm Panel Mount LED 531 Series
Operating Voltage
28V
Forward Current If
16mA
IP / NEMA Rating
IP67
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
