Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No520-325-23Copy
Newark Part No.31M0778
Product Range520 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $45.530 |
| 25+ | $44.490 |
| 50+ | $42.000 |
| 100+ | $37.840 |
| 250+ | $35.140 |
Price for:Each
Minimum: 10
Multiple: 10
$455.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No520-325-23Copy
Newark Part No.31M0778
Product Range520 Series
Technical Datasheet
LED ColorYellow
Operating Voltage28VDC
Mounting Hole Dia6.1mm
Forward Current If20mA
Luminous Intensity87mcd
IP / NEMA RatingIP67
Product Range520 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
6.1mm
Luminous Intensity
87mcd
Product Range
520 Series
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
