Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No512-521-23Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AM8701
Product Range512 Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.420 |
| 5+ | $28.860 |
| 10+ | $27.280 |
| 25+ | $25.680 |
| 50+ | $23.950 |
| 100+ | $23.430 |
| 250+ | $22.670 |
Price for:Each
Minimum: 1
Multiple: 1
$30.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No512-521-23Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AM8701
Product Range512 Series
LED ColorYellow
Operating Voltage28VDC
Mounting Hole Dia12.7mm
Forward Current If20mA
Luminous Intensity600mcd
IP / NEMA RatingIP67
Product Range512 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
12.7mm
Luminous Intensity
600mcd
Product Range
512 Series
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
