Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No508-521-22Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.35C0863
Product Range508 Series
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $34.020 |
| 5+ | $31.480 |
| 10+ | $29.980 |
| 25+ | $27.720 |
| 50+ | $25.140 |
| 100+ | $23.030 |
| 250+ | $20.230 |
Price for:Each
Minimum: 1
Multiple: 1
$34.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No508-521-22Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.35C0863
Product Range508 Series
Technical Datasheet
LED ColorYellow
Operating Voltage24VDC
Mounting Hole Dia8.1mm
Forward Current If20mA
Luminous Intensity16cd
IP / NEMA RatingIP67
Product Range508 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 508-521-22 is a yellow LED Panel Mount Indicator made of robust bright nickel plated brass housing. It is suitable for high vibration applications. It features internal reverse protection diode fitted as standard in all voltage models, 585nm wavelength and smoked lens.
- Low profile styling
- Sealed to IP67
- -40 to 80°C Operating temperature range
Applications
LED Lighting
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
8.1mm
Luminous Intensity
16cd
Product Range
508 Series
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 508-521-22
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
