Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No507-532-23
Newark Part No.88M0620
Product Range507 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMARL
Manufacturer Part No507-532-23
Newark Part No.88M0620
Product Range507 Series
Technical Datasheet
LED ColorGreen
Operating Voltage28VDC
Mounting Hole Dia8.1mm
Forward Current If20mA
Luminous Intensity23cd
IP / NEMA RatingIP67
Product Range507 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 507-532-23 is a green panel-mount LED Indicator made of robust bright nickel-plated brass housing. The internal reverse protection diode fitted as standard. It is ideal for high vibration applications.
- Low profile styling, sunlight readable LED
- -40 to 75° Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Color
Green
Mounting Hole Dia
8.1mm
Luminous Intensity
23cd
Product Range
507 Series
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
