Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $28.200 |
| 25+ | $27.570 |
| 50+ | $26.070 |
| 100+ | $23.440 |
| 250+ | $21.810 |
Price for:Each
Minimum: 10
Multiple: 10
$282.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No255-993-64-38
Newark Part No.31M0691
Technical Datasheet
Lamp Base TypeBA9/ MCC
LED ColorWarm White
Bulb SizeT-3 1/4 (10mm)
Power Rating625mW
Wavelength Typ-
Luminous Intensity9200mcd
Average Bulb Life100000h
Supply Voltage48V
Current Rating10mA
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Lamp Base Type
BA9/ MCC
Bulb Size
T-3 1/4 (10mm)
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
10mA
SVHC
No SVHC (14-Jun-2023)
LED Color
Warm White
Power Rating
625mW
Luminous Intensity
9200mcd
Supply Voltage
48V
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
