
| Quantity | Price |
|---|---|
| 10+ | $16.810 |
| 25+ | $16.440 |
| 50+ | $15.540 |
| 100+ | $13.970 |
| 250+ | $13.000 |
Product Information
Product Overview
The 215-532-22-38 is a LED Lamp features coloured lens as a true replacement for a filament lamp. A centre contact anode is standard. All devices feature water clear high intensity LEDs as standard. The single chip LED device has been modified by the removal of the domed portion of the encapsulation (flat-topped) to provide even illumination of switches. The filament replacement LED has been specifically designed to meet the primary objective of providing improved reliability. Build-up of electro-static discharge occurs in many situations involving people moving and handling products. The forward voltage/current value of an LED is dependent upon the ambient temperature of the environment in which it is operated.
- Direct replacement for T3-1/4 bayonet automobile cap
- Reverse polarity options available
- Ideal for industrial pushbutton switches and annunciator panels
Applications
Signalling, Industrial
Technical Specifications
BA9s
T-3 1/4 (10mm)
525nm
100000h
20mA
No SVHC (14-Jun-2023)
Green
625mW
6000mcd
24V
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
