Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No209-532-23-38
Newark Part No.99H6191
Product Range209 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $18.930 |
| 25+ | $18.510 |
| 50+ | $17.500 |
| 100+ | $15.730 |
| 250+ | $14.640 |
Price for:Each
Minimum: 20
Multiple: 20
$378.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No209-532-23-38
Newark Part No.99H6191
Product Range209 Series
Technical Datasheet
Lamp Base TypeTelephone Slide
LED ColorGreen
Bulb SizeT-5 1/2
Power Rating500mW
Wavelength Typ527nm
Luminous Intensity23000mcd
Average Bulb Life100000h
Supply Voltage28V
Current Rating20mA
Product Range209 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Lamp Base Type
Telephone Slide
Bulb Size
T-5 1/2
Wavelength Typ
527nm
Average Bulb Life
100000h
Current Rating
20mA
SVHC
No SVHC (14-Jun-2023)
LED Color
Green
Power Rating
500mW
Luminous Intensity
23000mcd
Supply Voltage
28V
Product Range
209 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
